MASPOWER MSG75T65HFC0
| Manufacturer |
MASPOWER
Asian Brands |
| Mfr. Part # | MSG75T65HFC0 |
| LCSC Part # | C41417595 |
| Package | TO-247 |
| Customer # | |
| Description | 625W 650V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | MASPOWER | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2037 | $ 3.20 |
10+ | $ 2.7303 | $ 27.30 |
30+ | $ 2.4503 | $ 73.51 |
90+ | $ 2.1657 | $ 194.91 |
510+ | $ 2.0342 | $ 1037.44 |
990+ | $ 1.9754 | $ 1955.65 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$