KUU NSMD010/60
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | NSMD010/60 |
| LCSC Part # | C41417486 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 100mA 1206 |
| Description | Polymeric PTC Resettable Fuse 60V 100mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
2,440
2,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0381 $ 0.0336 | $ 0.34 |
100+ | $ 0.0301 $ 0.0265 | $ 2.65 |
300+ | $ 0.0261 $ 0.0230 | $ 6.90 |
1,000+ | $ 0.0231 $ 0.0204 | $ 20.40 |
3,500+ | $ 0.0207 $ 0.0183 | $ 64.05 |
10,500+ | $ 0.0196 $ 0.0173 | $ 181.65 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$