orisilicon OSM15N10X2
| Manufacturer |
orisilicon
Asian Brands |
| Mfr. Part # | OSM15N10X2 |
| LCSC Part # | C41417374 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 15A SOP-8 |
| Description | N-Channel Array 100V 15A Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | orisilicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,040
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3105 $ 0.2950 | $ 1.48 |
50+ | $ 0.2439 $ 0.2318 | $ 11.59 |
150+ | $ 0.2153 $ 0.2046 | $ 30.69 |
500+ | $ 0.1796 $ 0.1707 | $ 85.35 |
2,500+ | $ 0.1637 $ 0.1556 | $ 389.00 |
4,000+ | $ 0.1542 $ 0.1465 | $ 586.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$