Xiangyee CA55-E2R5M108TE080
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-E2R5M108TE080 |
| LCSC Part # | C41417040 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 1000uF ±20% 2.5V CASE-E-7343-43(mm) |
| Description | 1000uF ±20% 2.5V Tantalum Capacitors CASE-E-7343-43(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5781 | $ 1.58 |
10+ | $ 1.543 | $ 15.43 |
30+ | $ 1.5207 | $ 45.62 |
100+ | $ 1.4967 | $ 149.67 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$