Xiangyee CA55-L025M226TE100
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-L025M226TE100 |
| LCSC Part # | C41417032 |
| Package | CASE-L-7343-19(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±20% 25V CASE-L-7343-19(mm) |
| Description | 22uF ±20% 25V Tantalum Capacitors CASE-L-7343-19(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-L-7343-19(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9175 | $ 0.92 |
10+ | $ 0.7452 | $ 7.45 |
30+ | $ 0.659 | $ 19.77 |
100+ | $ 0.5729 | $ 57.29 |
500+ | $ 0.5218 | $ 260.90 |
1,000+ | $ 0.4947 | $ 494.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$