Xiangyee CA55-D050M226TE100
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-D050M226TE100 |
| LCSC Part # | C41417029 |
| Package | CASE-D-7343-28(mm) |
| Customer # | |
| Key Attributes | CAP TANT 22uF ±20% 50V CASE-D-7343-28(mm) |
| Description | 22uF ±20% 50V Tantalum Capacitors CASE-D-7343-28(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-D-7343-28(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
740
740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5525 | $ 1.55 |
10+ | $ 1.2975 | $ 12.98 |
30+ | $ 1.1572 | $ 34.72 |
100+ | $ 0.9994 | $ 99.94 |
500+ | $ 0.9293 | $ 464.65 |
1,000+ | $ 0.8974 | $ 897.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$