Xiangyee CA55-H035M476TE100
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-H035M476TE100 |
| LCSC Part # | C41417028 |
| Package | CASE-H-7343-21(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 35V CASE-H-7343-21(mm) |
| Description | 47uF ±20% 35V Tantalum Capacitors CASE-H-7343-21(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-H-7343-21(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
484
484
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3485 | $ 1.35 |
10+ | $ 1.1285 | $ 11.29 |
30+ | $ 1.0074 | $ 30.22 |
100+ | $ 0.8719 | $ 87.19 |
500+ | $ 0.8114 | $ 405.70 |
1,000+ | $ 0.7843 | $ 784.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$