SAMZO LS4P3402111
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | LS4P3402111 |
| LCSC Part # | C41416753 |
| Package | SMD-5P,6.5x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 350gf |
| Description | Tactile Switch SPST 350gf 3.4mm 6.2mm x 6.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-5P,6.5x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
375
375
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3025 | $ 1.51 |
50+ | $ 0.2375 | $ 11.88 |
150+ | $ 0.2097 | $ 31.46 |
500+ | $ 0.1692 | $ 84.60 |
3,000+ | $ 0.1537 | $ 461.10 |
4,500+ | $ 0.1444 | $ 649.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$