SAMZO EVQP2R02M
| Manufacturer | SAMZOAsian Brands |
| MPN | EVQP2R02M |
| LCSC Part # | C41416694 |
| Packaging | SMD-4P,3.5x1.7mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,3.5x1.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 4.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 266
266 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7018 | $ 0.70 |
| 10+ | $ 0.5637 | $ 5.64 |
| 30+ | $ 0.4954 | $ 14.86 |
| 100+ | $ 0.4271 | $ 42.71 |
| 500+ | $ 0.3874 | $ 193.70 |
| 1,000+ | $ 0.3652 | $ 365.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,3.5x1.7mm | |
| Voltage Rating | 12V | |
| Switching Life | 1,000,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Installation Method | - | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 4.7mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA | |
| Height | 2.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



