SAMZO 2010751102
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | 2010751102 |
| LCSC Part # | C41416693 |
| Package | DIP-6P,5.8x5.8mm |
| Customer # | |
| Key Attributes | SWITCH PUSH SPST-NO 100mA 30V |
| Description | Pushbutton Switch SPST-NO Square Button Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SAMZO | |
| Package | DIP-6P,5.8x5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940
940
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2231 | $ 1.12 |
50+ | $ 0.1752 | $ 8.76 |
150+ | $ 0.1547 | $ 23.21 |
1,000+ | $ 0.129 | $ 129.00 |
2,000+ | $ 0.1176 | $ 235.20 |
5,000+ | $ 0.1108 | $ 554.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$