SAMZO SMA-JW6-167-T0-0
| Manufacturer |
SAMZO
Asian Brands |
| MPN | SMA-JW6-167-T0-0 |
| LCSC Part # | C41416671 |
| Packaging | - |
| Customer # | |
| Description | 12.4GHz Male Pin Connector -65℃~+165℃ 7.6mm Coaxial Connector (RF) Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | SAMZO | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
92
92
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.7862 | $ 0.79 |
10+ | $ 0.6332 | $ 6.33 |
30+ | $ 0.5575 | $ 16.73 |
100+ | $ 0.4673 | $ 46.73 |
400+ | $ 0.4205 | $ 168.20 |
1,000+ | $ 0.398 | $ 398.00 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$