LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 12251205ANG0S115004 product image
Images for reference only

JILN 12251205ANG0S115004RoHS

Manufacturer
JILNAsian Brands
MPN
12251205ANG0S115004
LCSC Part #
C41416337
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54PH H2.5mm 2xNpin 180°
Datasheetpdf iconJILN 12251205ANG0S115004
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0304$ 9.12
1,000+$ 0.0269$ 26.90
5,000+$ 0.0242$ 121.00
10,000+$ 0.0228$ 228.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Contact MaterialBrass
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeThrough Hole
Insulation Height2.5mm
Length of Mating Pin6mm
Number of PINs10P
Operating Temperature-40℃~+105℃
Length of End Connection Pin3mm
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Row Spacing2.54mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.