LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 721030N08SS007401 product image
Images for reference only

JILN 721030N08SS007401RoHS

Manufacturer
JILNAsian Brands
MPN
721030N08SS007401
LCSC Part #
C41416305
Packaging
DIP-8
Customer #
Key Attributes
2.54x3.00 Machine Pin IC Socket
Datasheetpdf iconJILN 721030N08SS007401
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerJILN
PackagingDIP-8
Pitch2.54mm
Number of Positions8P
Circular Holes/Square HolesRound Hole
Operating Temperature-40℃~+105℃
Number of Positions or Pins2x4P
Row Spacing7.62mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging60
Sales UnitPiece
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0422$ 0.21
50+$ 0.0412$ 2.06
150+$ 0.0405$ 6.08
500+$ 0.0399$ 19.95
Standard Packaging60/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.