SOSET SCBXS08X00000ELSL
| Manufacturer | SOSETAsian Brands |
| MPN | SCBXS08X00000ELSL |
| LCSC Part # | C41416058 |
| Packaging | HC-49S-SMD-3P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Packaging | HC-49S-SMD-3P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package Type: HC-49SMD-3P-T
- Nominal Frequency: 8.000MHz
- Oscillation Mode: AT-cut Fundamental
- Operating Temperature Range: -20 ~ +70℃
- Storage Temperature Range: -40 ~ +85℃
- Load Capacitance: 20PF
- Drive Level: 100μW
- Frequency Tolerance: ≤±30PPM
- Temperature Drift: ≤±30PPM
- Equivalent Resistance: ≤60Ω
- Shunt Capacitance: ≤5PF
- Insulation Resistance: ≥500MΩ (min, DC 100V)
- Aging Rate: ±5PPM/year
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.121 | $ 0.61 |
| 50+ | $ 0.0959 | $ 4.80 |
| 150+ | $ 0.0833 | $ 12.50 |
| 1,000+ | $ 0.0675 | $ 67.50 |
| 2,000+ | $ 0.06 | $ 120.00 |
| 5,000+ | $ 0.0562 | $ 281.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SOSET | |
| Packaging | HC-49S-SMD-3P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package Type: HC-49SMD-3P-T
- Nominal Frequency: 8.000MHz
- Oscillation Mode: AT-cut Fundamental
- Operating Temperature Range: -20 ~ +70℃
- Storage Temperature Range: -40 ~ +85℃
- Load Capacitance: 20PF
- Drive Level: 100μW
- Frequency Tolerance: ≤±30PPM
- Temperature Drift: ≤±30PPM
- Equivalent Resistance: ≤60Ω
- Shunt Capacitance: ≤5PF
- Insulation Resistance: ≥500MΩ (min, DC 100V)
- Aging Rate: ±5PPM/year
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

