LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOINGTER DOZ40N03 product image
  • DOZ40N03 thumbnail 1
  • DOZ40N03 thumbnail 2
  • DOZ40N03 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOINGTER DOZ40N03RoHS

Manufacturer
DOINGTERAsian Brands
MPN
DOZ40N03
LCSC Part #
C41416042
Packaging
DFN3x3-8
Customer #
Key Attributes
MOSFET N-CH 30V 40A DFN3x3-8
Datasheetpdf iconDOINGTER DOZ40N03
In-Stock: 12,760
12,760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.51
100+$ 0.0452$ 4.52
300+$ 0.0422$ 12.66
1,000+$ 0.0399$ 39.90
5,000+$ 0.0371$ 185.50
10,000+$ 0.0362$ 362.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDOINGTER
PackagingDFN3x3-8
Drain to Source Voltage30V
Output Capacitance(Coss)126pF
Current - Continuous Drain(Id)40A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation31W
RDS(on)10mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)108pF
Number1 N-channel
Input Capacitance(Ciss)896pF
Gate Charge(Qg)19nC@10V
TypeN-Channel

Introduction

AI Translation

This N-Channel MOSFET uses advanced trench technology to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for high efficiency fast switching applications.

Features

AI Translation
  • VDS = 30V, ID = 40A, RDS(ON) < 10mΩ @ VGS = 10V
  • Improved dv/dt capability
  • Fast switching
  • 100% EAS Guaranteed
  • Green Device Available