AOTE ACPL-P341(AT)
| Manufacturer |
AOTE
Asian Brands |
| Mfr. Part # | ACPL-P341(AT) |
| LCSC Part # | C41415691 |
| Package | SOP-6-P |
| Customer # | |
| Description | 3A 5V 43ns 15V~30V 40ns 1.55V SOP-6-P Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | AOTE | |
| Package | SOP-6-P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
438
438
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2858 $ 2.1716 | $ 2.17 |
10+ | $ 2.101 $ 1.9960 | $ 19.96 |
30+ | $ 1.9854 $ 1.8862 | $ 56.59 |
100+ | $ 1.8665 $ 1.7732 | $ 177.32 |
500+ | $ 1.8119 $ 1.7214 | $ 860.70 |
1,000+ | $ 1.7894 $ 1.7000 | $ 1700.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$