LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP MCR100-6 product image
  • MCR100-6 thumbnail 1
  • MCR100-6 thumbnail 2
  • MCR100-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP MCR100-6RoHS

Manufacturer
KTPAsian Brands
MPN
MCR100-6
LCSC Part #
C41415690
Packaging
SOT-23
Customer #
Key Attributes
SCR 600V 0.8A SOT-23
Datasheetpdf iconKTP MCR100-6
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0381$ 0.76
200+$ 0.0306$ 6.12
600+$ 0.0264$ 15.84
3,000+$ 0.0198$ 59.40
9,000+$ 0.0176$ 158.40
21,000+$ 0.0164$ 344.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingSOT-23
Operating Temperature-40℃~+125℃
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)120uA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)8A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.2V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The product is a silicon unidirectional SCR in a SOT-23 package. The three pins from left to right are 1: K, 2: G, 3: A, with a marking of MCR100-6.

Applications

AI Translation
  • Switching devices
  • Dimming and voltage regulation circuits
  • Temperature and voltage regulation circuits
  • Residual current circuit breakers
  • Luminaire relay drivers