LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP MCR100-8 product image
  • MCR100-8 thumbnail 1
  • MCR100-8 thumbnail 2
  • MCR100-8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP MCR100-8RoHS

Manufacturer
KTPAsian Brands
MPN
MCR100-8
LCSC Part #
C41415689
Packaging
SOT-23-3L
Customer #
Key Attributes
SCR 800V 0.8A SOT-23-3L
Datasheetpdf iconKTP MCR100-8
In-Stock: 580
580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0417$ 0.83
200+$ 0.0335$ 6.70
600+$ 0.029$ 17.40
3,000+$ 0.0217$ 65.10
9,000+$ 0.0193$ 173.70
21,000+$ 0.018$ 378.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingSOT-23-3L
Operating Temperature-40℃~+125℃
Holding Current (Ih)3mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.35V
Average Gate Power Dissipation (PG(AV))100mW
Current - On State(It(RMS))800mA
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)8A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCR100-8 SCR provides high dV/dt rate with strong resistance to electromagnetic interface. It is especially recommended for use on residual current circuit breaker, straight hair, igniter etc.