LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR CD4050NS16ARDQ product image
  • CD4050NS16ARDQ thumbnail 1
  • CD4050NS16ARDQ thumbnail 2
  • CD4050NS16ARDQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR CD4050NS16ARDQRoHS

Manufacturer
GRAsian Brands
MPN
CD4050NS16ARDQ
LCSC Part #
C41414572
Packaging
SOP-16
Customer #
Key Attributes
CMOS Hex Inverting Buffer and Converter
Datasheetpdf iconGR CD4050NS16ARDQ
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1513$ 0.76
50+$ 0.1216$ 6.08
150+$ 0.1068$ 16.02
500+$ 0.0957$ 47.85
2,500+$ 0.0868$ 217.00
4,000+$ 0.0823$ 329.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerGR
PackagingSOP-16
Logic Family-
Input Type-
Voltage - Supply3V~18V
Output Logic Level - Low50mV
Propagation Delay-
Features-
Input Logic Level - High3.5V;7V;11V
Operating Temperature-40℃~+85℃
Input Logic Level - Low1.5V;3V;4V
Number of Circuits6
Output Logic Level - High4.95V;9.95V;14.95V
Quiescent Current(Iq)1uA
Number of Channels-
Current - Output High(IOH)15mA
Current - Output Low(IOL)50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The CD4049 and CD4050 devices are inverting and noninverting hex buffers, and feature logic-level conversion using only one supply voltage (VCC). The input-signal high level (VIH) can exceed the Vcc supply voltage when these devices are used for logiclevel conversions. These devices are intended for use as CMOS to DTL or TTL converters and can drive directly two DTL or TTL loads. (VCC = 5V, VOL ≤ 0.4V, and IOL ≥ 3.3mA.)

Features

AI Translation
  • High sink current for driving 2 TTL loads
  • High-to-Low level logic conversion
  • 100% tested for quiescent current at 18V
  • Maximum input current of 1μA at 18V and 25°C
  • 5V, 10V, and 15V parametric ratings