GR 74HC21NS14ARDQ
| Manufacturer | GRAsian Brands |
| MPN | 74HC21NS14ARDQ |
| LCSC Part # | C41414569 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Dual 4-Input AND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | - | |
| Output Logic Level - Low | 100mV~260mV | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range of 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2183 | $ 1.09 |
| 50+ | $ 0.1736 | $ 8.68 |
| 150+ | $ 0.1545 | $ 23.18 |
| 500+ | $ 0.1306 | $ 65.30 |
| 2,500+ | $ 0.1199 | $ 299.75 |
| 4,000+ | $ 0.1135 | $ 454.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GR | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | - | |
| Output Logic Level - Low | 100mV~260mV | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V~5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains two independent 4-input AND gates. Each gate performs the Boolean function Y = A ● B ● C ● D in positive logic.
Features
AI Translation
- Buffered inputs
- Wide operating voltage range of 2V to 6V
- Wide operating temperature range: -40℃ to +85℃
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



