GR MC14551NS16ARDQ
| Manufacturer | GRAsian Brands |
| MPN | MC14551NS16ARDQ |
| LCSC Part # | C41414567 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Quad 2-Channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | GR | |
| Packaging | SOP-16 | |
| Type | - | |
| Number of Channels | 2/4 | |
| Voltage - Supply | 3V~18V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Break-before-make function;Level shifting | |
| Quiescent Current | 5uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GR14551 is a digitally–controlled analog switch. This device implements a 4PDT solid state switch with low ON impedance and very low OFF Leakage current. Control of analog signals up to the complete supply voltage range can be achieved.
Features
AI Translation
- Triple diode protection on all control inputs
- Supply voltage range = 3 Vdc to 18 Vdc
- Analog voltage range (VDD - VEE) = 3 to 18 V
- Linearized transfer characteristics
- Switch function is break before make
In-Stock: 257
257 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.153 | $ 1.15 |
| 10+ | $ 1.0554 | $ 10.55 |
| 30+ | $ 0.995 | $ 29.85 |
| 100+ | $ 0.933 | $ 93.30 |
| 500+ | $ 0.9051 | $ 452.55 |
| 1,000+ | $ 0.8927 | $ 892.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



