WXNSIC NSG7385
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG7385 |
| LCSC Part # | C41414530 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | NSG7385 700V Dual High-Side Power MOSFET/IGBT Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 240uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 350mA | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG7385 is a high-voltage, high-speed power MOSFET and IGBT gate driver IC. It integrates two independent high-side driver channels with logic input levels compatible with CMOS or LSTTL logic outputs down to 3.3V. The floating channels can drive high-side N-channel power MOSFETs, with a maximum floating supply voltage up to 700V. Offered in an SOP14 package, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating-channel operation
- Maximum operating voltage +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated VDD/VBS undervoltage lockout
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Matched propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Wide temperature range -40°C~125°C
- Output stage source/sink current capability 350mA/650mA
- RoHS compliant
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0098$ 0.9594 | $ 0.96 |
| 10+ | $ 0.9117$ 0.8662 | $ 8.66 |
| 30+ | $ 0.8578$ 0.8150 | $ 24.45 |
| 100+ | $ 0.7961$ 0.7563 | $ 75.63 |
| 500+ | $ 0.7692$ 0.7308 | $ 365.40 |
| 1,000+ | $ 0.7566$ 0.7188 | $ 718.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 240uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 650mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Current - Output High(IOH) | 350mA | |
| Features | Under Voltage Protection;- | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NSG7385 is a high-voltage, high-speed power MOSFET and IGBT gate driver IC. It integrates two independent high-side driver channels with logic input levels compatible with CMOS or LSTTL logic outputs down to 3.3V. The floating channels can drive high-side N-channel power MOSFETs, with a maximum floating supply voltage up to 700V. Offered in an SOP14 package, it operates over a temperature range of -40°C to 125°C.
Features
- Bootstrap floating-channel operation
- Maximum operating voltage +700V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Integrated VDD/VBS undervoltage lockout
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Matched propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
- Wide temperature range -40°C~125°C
- Output stage source/sink current capability 350mA/650mA
- RoHS compliant
Applications
- Motor Control
- Air Conditioners
- Washing Machines
- General-Purpose Inverters
- Inverter Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

