WXNSIC NSG21851
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG21851 |
| LCSC Part # | C41414529 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-current high-side MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 130ns | |
| High Level Delay Time | 130ns | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21851 is a high-voltage, high-speed power MOSFET/IGBT high-side gate driver IC. It integrates high-side UVLO, overvoltage clamp, and other protection circuits, featuring high-current pulse output capability. The logic input level is compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output current capability is up to 4A, and the floating channel maximum operating voltage reaches 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7344$ 0.6977 | $ 0.70 |
| 10+ | $ 0.6521$ 0.6195 | $ 6.20 |
| 30+ | $ 0.611$ 0.5805 | $ 17.42 |
| 100+ | $ 0.5698$ 0.5414 | $ 54.14 |
| 500+ | $ 0.5461$ 0.5188 | $ 259.40 |
| 1,000+ | $ 0.5334$ 0.5068 | $ 506.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 130ns | |
| High Level Delay Time | 130ns | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21851 is a high-voltage, high-speed power MOSFET/IGBT high-side gate driver IC. It integrates high-side UVLO, overvoltage clamp, and other protection circuits, featuring high-current pulse output capability. The logic input level is compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output current capability is up to 4A, and the floating channel maximum operating voltage reaches 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage up to 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive-going threshold 8.9V
- UVLO negative-going threshold 8.2V
- Propagation delay: Ton/Toff = 130ns/130ns
- Drive current capability: source/sink = 4.0A/4.0A
- RoHS compliant
- SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

