LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG2128 product image
  • NSG2128 thumbnail 1
  • NSG2128 thumbnail 2
  • NSG2128 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG2128RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG2128
LCSC Part #
C41414527
Packaging
SOIC-8
Customer #
Key Attributes
Single-channel high-side MOSFET/IGBT driver chip with overcurrent detection
Datasheetpdf iconWXNSIC NSG2128
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5983$ 0.5684$ 0.57
10+$ 0.5302$ 0.5037$ 5.04
30+$ 0.497$ 0.4722$ 14.17
100+$ 0.4638$ 0.4407$ 44.07
500+$ 0.4432$ 0.4211$ 210.55
1,000+$ 0.4337$ 0.4121$ 412.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current60uA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side
Current - Output Low(IOL)600mA
Rise Time80ns
Fall Time40ns
Current - Output High(IOH)300mA
FeaturesUnder Voltage Protection;Overcurrent Protection;Over Current Protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NSG2128 is a high-voltage, high-speed single-channel high-side MOSFET/IGBT gate driver with overcurrent detection. Its high-low voltage compatible process enables monolithic integration of the high-side gate drive circuit, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The built-in high-side overcurrent protection circuit shuts down the output when an overcurrent condition is detected, while simultaneously asserting a fault signal through an open-drain FAULT pin. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum bootstrap operating voltage of 300V. Available in SOIC8 package, operating over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap-operated floating high-side channel
  • Maximum operating voltage up to +300V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV_S/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -5V
  • Input/output in-phase
  • Gate drive voltage from 12V to 20V
  • Integrated UVLO, undervoltage threshold 9V/10.3V
  • Propagation delay characteristics: turn-on/turn-off delay Ton/Toff = 150ns/150ns
  • Wide temperature range -40°C~125°C
  • Fault pin fault output
  • RoHS compliant
  • SOIC8 (S)

Applications

AI Translation
  • Motor control and drive
  • Robotics
  • Electric vehicle fast charging