LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG27527 product image
  • NSG27527 thumbnail 1
  • NSG27527 thumbnail 2
  • NSG27527 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG27527RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG27527
LCSC Part #
C41414521
Packaging
SOP-8
Customer #
Key Attributes
Dual-channel, dual-enable 4A ultra-high-speed power switch driver
Datasheetpdf iconWXNSIC NSG27527
In-Stock: 1,570
1,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2542$ 0.2415$ 1.21
50+$ 0.222$ 0.2109$ 10.55
150+$ 0.2082$ 0.1978$ 29.67
500+$ 0.191$ 0.1815$ 90.75
2,500+$ 0.1833$ 0.1742$ 435.50
4,000+$ 0.1787$ 0.1698$ 679.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current1mA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time-
Fall Time-
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;Enable shutdown
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The NSG27527 is a dual-channel, high-speed, low-side gate driver capable of effectively driving MOSFET and IGBT power switches. The NSG27527 can deliver high peak current pulses of up to 4A source and 4A sink to capacitive loads, and features rail-to-rail drive capability with a typical propagation delay as low as 20ns. In addition, this driver features matched internal propagation delays between the two channels, making it well-suited for applications with stringent timing requirements for dual gate driving, such as synchronous rectifiers. This also allows the two channels to be connected in parallel to effectively increase current drive capability, or to drive two switches connected in parallel using a single input signal. The input pin thresholds are based on CMOS logic levels, referenced to the VDD supply voltage, and together with wide-voltage hysteresis provide excellent noise immunity.

Features

AI Translation
  • Two independent gate drive channels
  • CMOS logic input
  • 4A/4A peak sink/source current
  • Input logic protection down to -10V
  • Hysteretic logic threshold for high noise immunity
  • Independent enable function for each output
  • Output held low when input is floating
  • Output held low during VDD UVLO (ensures glitch-free operation at power-up and power-down)
  • -10~25V input voltage range
  • Operating range: 4.5V~25V
  • Short propagation delay: 20ns
  • Fast rise and fall times
  • Wide temperature range: -40°C~125°C
  • SOP8 package

Applications

AI Translation
  • Switching power supplies
  • DC-DC converters
  • Companion gate driver devices for digital power controllers
  • Solar, motor control
  • IGBT/MOSFET drivers