LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG3100C product image
  • NSG3100C thumbnail 1
  • NSG3100C thumbnail 2
  • NSG3100C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG3100CRoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG3100C
LCSC Part #
C41414514
Packaging
SOT-23-5
Customer #
Key Attributes
NSG3100C Single-Channel 4A Ultra-High-Speed Gate Driver
Datasheetpdf iconWXNSIC NSG3100C
In-Stock: 2,955
2,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2326$ 0.2210$ 1.11
50+$ 0.1826$ 0.1735$ 8.68
150+$ 0.1612$ 0.1532$ 22.98
500+$ 0.1345$ 0.1278$ 63.90
3,000+$ 0.1226$ 0.1165$ 349.50
6,000+$ 0.1155$ 0.1098$ 658.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOT-23-5
Input Logic Level - Low4.5V
Low Level Delay Time20ns
High Level Delay Time20ns
Quiescent Current20uA
Input Logic Level - High7.5V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time15ns
Fall Time15ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NSG3100C 4A gate driver is designed to deliver high peak current pulses during short switching intervals, driving a single N-channel enhancement-mode MOSFET in low-side switch applications. This driver provides NSG3100C input thresholds, with internal circuitry maintaining the output in a low-state condition. The NSG3100C offers fast MOSFET switching performance to maximize efficiency in high-frequency power converter designs.

Features

AI Translation
  • CMOS logic input
  • 4A/4A peak sink/source current
  • Input logic protection down to -10V
  • Internal resistor turns off driver with no input
  • Dual-channel logic input configurable as non-inverting or inverting via enable
  • -10~25V input voltage range
  • Operating range: 4.5V~25V
  • Short propagation delay: 20ns
  • Short rise and fall times
  • Wide temperature range: -40℃~125℃
  • Two packages: SOT23-5, WDFN-6

Applications

AI Translation
  • Switching power supplies
  • DC-DC converters
  • High-efficiency MOSFET switching
  • Motor control
  • Synchronous rectification circuits