WXNSIC NSG27519
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG27519 |
| LCSC Part # | C41414513 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | NSG27519 4A Single-Channel Low-Side Gate Driver IC with Enable |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 280uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | - | |
| Fall Time | 15ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG27519 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated structure. The NSG27519 logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD range, UVLO with hysteresis, and output current buffer stage. Operable over a temperature range of -40°C to 125°C.
Features
- Non-inverting input/output
- Compatible with 3.3V, 5V, 15V input logic
- Input voltage range: -10V~25V
- Output source/sink current: 4A/4A
- Operating range: 5V~25V
- High capacitive load drive capability
- Wide temperature range: -40°C~125°C
- UVLO: positive threshold 4.5V, negative threshold 4.2V
- Turn-on/turn-off propagation delay: Ton/Toff = 25ns/25ns
- RoHS compliant
- SOT23-5 package
Applications
- Switching power supplies
- Switch-mode converters
- General-purpose gate drivers
- Driving MOSFETs and IGBTs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2677$ 0.2544 | $ 1.27 |
| 50+ | $ 0.2102$ 0.1997 | $ 9.99 |
| 150+ | $ 0.1856$ 0.1764 | $ 26.46 |
| 500+ | $ 0.1548$ 0.1471 | $ 73.55 |
| 3,000+ | $ 0.1411$ 0.1341 | $ 402.30 |
| 6,000+ | $ 0.1329$ 0.1263 | $ 757.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOT-23-5 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 280uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | - | |
| Fall Time | 15ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Enable shutdown | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG27519 is a low-voltage power MOSFET and IGBT non-inverting gate driver. Proprietary latch-up immune CMOS technology enables a highly robust single-chip integrated structure. The NSG27519 logic input levels are compatible with CMOS or LSTTL logic output levels as low as 3.3V. The output driver features a wide VDD range, UVLO with hysteresis, and output current buffer stage. Operable over a temperature range of -40°C to 125°C.
Features
- Non-inverting input/output
- Compatible with 3.3V, 5V, 15V input logic
- Input voltage range: -10V~25V
- Output source/sink current: 4A/4A
- Operating range: 5V~25V
- High capacitive load drive capability
- Wide temperature range: -40°C~125°C
- UVLO: positive threshold 4.5V, negative threshold 4.2V
- Turn-on/turn-off propagation delay: Ton/Toff = 25ns/25ns
- RoHS compliant
- SOT23-5 package
Applications
- Switching power supplies
- Switch-mode converters
- General-purpose gate drivers
- Driving MOSFETs and IGBTs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



