LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG73933 product image
  • NSG73933 thumbnail 1
  • NSG73933 thumbnail 2
  • NSG73933 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG73933RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG73933
LCSC Part #
C41414503
Packaging
SOP-14
Customer #
Key Attributes
High-current high-side/low-side MOSFET/IGBT driver chips
Datasheetpdf iconWXNSIC NSG73933
In-Stock: 540
540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6996$ 0.6647$ 0.66
10+$ 0.6204$ 0.5894$ 5.89
30+$ 0.5825$ 0.5534$ 16.60
100+$ 0.5429$ 0.5158$ 51.58
500+$ 0.5192$ 0.4933$ 246.65
1,000+$ 0.5081$ 0.4827$ 482.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-14
Input Logic Level - Low-
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current200uA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)4A
Rise Time15ns
Fall Time10ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NSG73933 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver series IC with isolated logic ground and power ground, effectively reducing power-stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. Integrated protection circuits include high- and low-side UVLO and overvoltage clamp circuits. The device features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFET/IGBT devices.

Features

AI Translation
  • Floating channel for bootstrap operation
  • Maximum operating voltage: 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • Dead time adjustable via external resistor (RDT):
    • DT = 220ns @ RDT = 0
    • DT = 500ns / RDT = 200kΩ
  • dV/dt immunity
  • Gate drive voltage: 10V to 20V
  • High- and low-side UVLO
    • UVLO positive threshold: 8.9V
    • UVLO negative threshold: 8.2V
  • High- and low-side propagation delay matched
  • Logic ground isolated from power ground
  • Drive current capability:
    • Source/Sink = 4A/4A
  • RoHS compliant
  • SOP14 package

Applications

AI Translation
  • General-purpose inverters
  • Half-bridge and full-bridge converters in AC and DC power supplies
  • High-density switching power supplies for server, telecom, IT, and industrial infrastructure
  • Solar inverters, motor drives, and UPS