WXNSIC NSG6020
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG6020 |
| LCSC Part # | C41414501 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-current high-side/low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG6020 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC with two independent isolated transmission channels. It integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, and features high-current pulse output capability. The logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The output current capability reaches up to 4A, and the floating channel maximum operating voltage is 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Propagation delay for turn-on/turn-off
- Ton/Toff = 130ns/130ns
- Shoot-through protection
- Dead time: 250ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3213$ 0.3053 | $ 0.31 |
| 10+ | $ 0.2802$ 0.2662 | $ 2.66 |
| 30+ | $ 0.2628$ 0.2497 | $ 7.49 |
| 100+ | $ 0.2406$ 0.2286 | $ 22.86 |
| 500+ | $ 0.2311$ 0.2196 | $ 109.80 |
| 1,000+ | $ 0.2264$ 0.2151 | $ 215.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG6020 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC with two independent isolated transmission channels. It integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, and features high-current pulse output capability. The logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The output current capability reaches up to 4A, and the floating channel maximum operating voltage is 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel for bootstrap operation
- Maximum operating voltage: 700V
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50 V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Propagation delay for turn-on/turn-off
- Ton/Toff = 130ns/130ns
- Shoot-through protection
- Dead time: 250ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP8 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



