LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WXNSIC NSG21867 product image
  • NSG21867 thumbnail 1
  • NSG21867 thumbnail 2
  • NSG21867 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG21867RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG21867
LCSC Part #
C41414500
Packaging
SOP-8
Customer #
Key Attributes
700V high-current high-side and low-side MOSFET/IGBT driver chips
Datasheetpdf iconWXNSIC NSG21867
In-Stock: 1,578
1,578 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5297$ 0.53
10+$ 0.4691$ 4.69
30+$ 0.4404$ 13.21
100+$ 0.4101$ 41.01
500+$ 0.3925$ 196.25
1,000+$ 0.3845$ 384.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current100uA
Input Logic Level - High-
Voltage - Supply6.8V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)4A
Rise Time10ns
Fall Time9ns
Current - Output High(IOH)4A
FeaturesUnder Voltage Protection;-
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NSG21867 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side driver IC with two independent signal transmission channels. It integrates protection circuits including high- and low-side UVLO and overvoltage clamp circuits, and features high-current pulse output capability. The logic input level is compatible with CMOS or LSTTL logic outputs as low as 3.3V, with a maximum output current of 4A. The floating channel supports a maximum operating voltage of 700V. It can be used to drive N-channel high-voltage power MOSFETs/IGBTs and other devices.

Features

AI Translation
  • Floating channel for bootstrap operation
  • Maximum operating voltage up to 700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dV/dt immunity up to ±50V/nsec
  • Vs negative voltage tolerance down to -9V
  • Gate drive voltage: 6.8V to 20V
  • High- and low-side UVLO
  • UVLO positive threshold: 5.5V
  • UVLO negative threshold: 5.0V
  • On/off propagation delay
  • Ton/Toff = 150ns/150ns
  • High- and low-side delay matching
  • Drive current capability:
  • Source/Sink = 4.0A/4.0A
  • RoHS compliant
  • SOP8 package

Applications

AI Translation
  • Motor Control
  • Air Conditioner/Washing Machine
  • General-Purpose Inverter
  • Micro Inverter Driver