WXNSIC NSG21844
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG21844 |
| LCSC Part # | C41414498 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High-current high-side/low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21844 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC series, with logic ground isolated from power ground to better reduce power-stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. Integrated protection features include high- and low-side UVLO, overvoltage clamp circuits, and more. The device offers high-current pulse output capability, with logic input levels compatible with CMOS or LSTTL outputs as low as 3.3V. Peak output current reaches up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel maximum voltage for bootstrap operation: 700V
- Compatible with 3.3V and 5V input logic
- Single input (IN), dual output logic
- Shutdown input logic disables both high- and low-side outputs simultaneously
- Dead time adjustable via external resistor (RDT): DT = 400ns (RDT = 0); DT = 5μs (RDT = 200kΩ)
- dV/dt immunity
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Matched propagation delay for high and low side
- Logic ground isolated from power ground
- Drive current capability: source/sink = 4A/4A
- RoHS compliant
- SOP14 package
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters in AC and DC power supplies
- High-density switching power supplies for server, telecom, IT, and industrial infrastructure
- Solar inverters, motor drives, and UPS
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5825$ 0.5534 | $ 0.55 |
| 10+ | $ 0.5176$ 0.4918 | $ 4.92 |
| 30+ | $ 0.4843$ 0.4601 | $ 13.80 |
| 100+ | $ 0.4527$ 0.4301 | $ 43.01 |
| 500+ | $ 0.4337$ 0.4121 | $ 206.05 |
| 1,000+ | $ 0.4226$ 0.4015 | $ 401.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 150ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21844 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver IC series, with logic ground isolated from power ground to better reduce power-stage noise interference on logic circuits. Dead time is flexibly configurable via external resistors. Integrated protection features include high- and low-side UVLO, overvoltage clamp circuits, and more. The device offers high-current pulse output capability, with logic input levels compatible with CMOS or LSTTL outputs as low as 3.3V. Peak output current reaches up to 4A, and the floating channel supports a maximum operating voltage of 700V. Suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel maximum voltage for bootstrap operation: 700V
- Compatible with 3.3V and 5V input logic
- Single input (IN), dual output logic
- Shutdown input logic disables both high- and low-side outputs simultaneously
- Dead time adjustable via external resistor (RDT): DT = 400ns (RDT = 0); DT = 5μs (RDT = 200kΩ)
- dV/dt immunity
- Gate drive voltage: 10V to 20V
- High- and low-side UVLO
- UVLO positive threshold: 8.9V
- UVLO negative threshold: 8.2V
- Matched propagation delay for high and low side
- Logic ground isolated from power ground
- Drive current capability: source/sink = 4A/4A
- RoHS compliant
- SOP14 package
Applications
- General-purpose inverters
- Half-bridge and full-bridge converters in AC and DC power supplies
- High-density switching power supplies for server, telecom, IT, and industrial infrastructure
- Solar inverters, motor drives, and UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



