WXNSIC NSG21834
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG21834 |
| LCSC Part # | C41414497 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High-current high-side/low-side MOSFET/IGBT driver chips |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21834 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver series IC with two non-independent transmission channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. The device features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It is suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel maximum operating voltage up to 700V (bootstrap operation)
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side undervoltage lockout (UVLO)
- UVLO positive-going threshold: 8.9V
- UVLO negative-going threshold: 8.2V
- Dead time adjustable via external resistor (RDT):
- DT = 400ns @ RDT = 0
- DT = 5μs @ RDT = 200kΩ
- Turn-on/turn-off propagation delay
- Ton/Toff = 130ns/130ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP14 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.584$ 0.5548 | $ 0.55 |
| 10+ | $ 0.5176$ 0.4918 | $ 4.92 |
| 30+ | $ 0.4843$ 0.4601 | $ 13.80 |
| 100+ | $ 0.4527$ 0.4301 | $ 43.01 |
| 500+ | $ 0.4337$ 0.4121 | $ 206.05 |
| 1,000+ | $ 0.4226$ 0.4015 | $ 401.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 150uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 40ns | |
| Fall Time | 20ns | |
| Current - Output High(IOH) | 4A | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG21834 is a high-voltage, high-speed power MOSFET/IGBT high- and low-side gate driver series IC with two non-independent transmission channels. It integrates protection circuits including high- and low-side UVLO, overvoltage clamp, and shoot-through lockout. The device features high-current pulse output capability, logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V, a maximum output current of 4A, and a floating channel maximum operating voltage of 700V. It is suitable for driving N-channel high-voltage power MOSFETs/IGBTs and similar devices.
Features
- Floating channel maximum operating voltage up to 700V (bootstrap operation)
- Compatible with 3.3V, 5V, and 15V input logic
- dV/dt immunity up to ±50V/nsec
- Vs negative voltage tolerance down to -9V
- Gate drive voltage: 10V to 20V
- High- and low-side undervoltage lockout (UVLO)
- UVLO positive-going threshold: 8.9V
- UVLO negative-going threshold: 8.2V
- Dead time adjustable via external resistor (RDT):
- DT = 400ns @ RDT = 0
- DT = 5μs @ RDT = 200kΩ
- Turn-on/turn-off propagation delay
- Ton/Toff = 130ns/130ns
- High- and low-side delay matching
- Drive current capability:
- Source/Sink = 4.0A/4.0A
- RoHS compliant
- SOP14 (S)
Applications
- Motor Control
- Air Conditioner/Washing Machine
- General-Purpose Inverter
- Micro Inverter Driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

