LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WXNSIC NSG2308 product image
Images for reference only

WXNSIC NSG2308RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG2308
LCSC Part #
C41414494
Packaging
SOP-8
Customer #
Key Attributes
Single-phase high-side and low-side power MOSFET/IGBT driver IC
Datasheetpdf iconWXNSIC NSG2308
In-Stock: 247
247 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4637$ 0.46
10+$ 0.3636$ 3.64
30+$ 0.3224$ 9.67
100+$ 0.2684$ 26.84
500+$ 0.2446$ 122.30
1,000+$ 0.2303$ 230.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time130ns
High Level Delay Time130ns
Quiescent Current120uA
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)600mA
Rise Time75ns
Fall Time35ns
Current - Output High(IOH)300mA
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NSG2308 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. A high-voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible with CMOS or LSTTL outputs as low as 3.3V. The floating channel supports high-side N-channel power MOSFET driving, with a maximum floating supply voltage of 700V. Packaged in SOP8, it operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap floating high-side channel
  • Maximum operating voltage +700V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Integrated VCC/VB undervoltage lockout (UVLO)
    • UVLO positive-going threshold 8.9V
    • UVLO negative-going threshold 8.2V
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 130ns/130ns
    • Delay matching 50ns
  • Cross-conduction prevention
    • Dead time 540ns
  • Wide temperature range -40°C~125°C
  • Output stage source/sink current capability 300mA/600mA
  • RoHS compliant
  • SOP8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioners
  • Washing Machines
  • General-Purpose Inverters
  • Inverter Drives