LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WXNSIC NSG27710 product image
  • NSG27710 thumbnail 1
  • NSG27710 thumbnail 2
  • NSG27710 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WXNSIC NSG27710RoHS

Manufacturer
WXNSICAsian Brands
MPN
NSG27710
LCSC Part #
C41414488
Packaging
SOP-8
Customer #
Key Attributes
Single-phase high-side and low-side power MOSFET/IGBT driver IC
Datasheetpdf iconWXNSIC NSG27710
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2314$ 0.2199$ 1.10
50+$ 0.1817$ 0.1727$ 8.64
150+$ 0.1604$ 0.1524$ 22.86
500+$ 0.1339$ 0.1273$ 63.65
2,500+$ 0.122$ 0.1159$ 289.75
4,000+$ 0.1149$ 0.1092$ 436.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerWXNSIC
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current60uA
Input Logic Level - High-
Voltage - Supply10V~20V
Operating Temperature-40℃~+125℃
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1A
Rise Time70ns
Fall Time35ns
Current - Output High(IOH)600mA
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

NSG27710 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. The high-low voltage compatible process enables monolithic integration of both high- and low-side gate drive circuits, with logic input levels compatible with CMOS or LSTTL logic outputs as low as 3.3V. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 600V. Available in SOP8 package, operating over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Bootstrap floating high-side channel
  • Maximum chip voltage rating +650V
  • Compatible with 3.3V, 5V and 15V input logic
  • dVS/dt immunity up to ±50 V/ns
  • Integrated VCC and VBS UVLO circuits
  • VCC UVLO threshold 8.7V/7.7V
  • VBS UVLO threshold 8.2V/7.3V
  • Propagation delay characteristics
  • Turn-on/turn-off propagation delay Ton/Toff = 250ns/150ns
  • Delay matching time less than 50ns
  • Cross-conduction prevention protection
  • Dead time 130ns
  • Wide temperature range -40°C~125°C
  • Output stage source/sink current capability 0.6A/1A
  • RoHS compliant
  • SOP8 (S)

Applications

AI Translation
  • Motor Control
  • Air Conditioners
  • Washing Machines
  • General-Purpose Inverters
  • Inverter Drives