WXNSIC NSG2011
| Manufacturer | WXNSICAsian Brands |
| MPN | NSG2011 |
| LCSC Part # | C41414482 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Single-phase high-side and low-side power MOSFET/IGBT driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 9V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 50ns | |
| Fall Time | 25ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG2011 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Leveraging a high-low voltage compatible process, the high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic levels as low as 3.3V, and the outputs provide high-current pulse capability with shoot-through prevention dead-time logic. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 250V. Housed in an SOP8 package, it operates over a temperature range of -40°C to 125°C. The floating channel requires an external bootstrap circuit, and both high-side and low-side channels incorporate undervoltage lockout (UVLO) protection.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 6V to 20V
- Integrated UVLO circuit
- UVLO positive-going threshold 5.5V
- UVLO negative-going threshold 5V
- Cross-conduction prevention dead-time logic
- Dead time 200ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 150ns/140ns
- Delay matching 50ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 1.2A/1.5A
- RoHS compliant
- SOP8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5796$ 0.5507 | $ 0.55 |
| 10+ | $ 0.5134$ 0.4878 | $ 4.88 |
| 30+ | $ 0.4795$ 0.4556 | $ 13.67 |
| 100+ | $ 0.4472$ 0.4249 | $ 42.49 |
| 500+ | $ 0.4262$ 0.4049 | $ 202.45 |
| 1,000+ | $ 0.4165$ 0.3957 | $ 395.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | WXNSIC | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 160uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 9V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 50ns | |
| Fall Time | 25ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NSG2011 is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. It features independent high-side and low-side referenced output channels. Leveraging a high-low voltage compatible process, the high- and low-side gate drive circuits are integrated on a single chip. Logic inputs are compatible with CMOS or LSTTL logic levels as low as 3.3V, and the outputs provide high-current pulse capability with shoot-through prevention dead-time logic. The floating channel supports driving of high-side N-channel power MOSFETs, with a maximum floating supply voltage of 250V. Housed in an SOP8 package, it operates over a temperature range of -40°C to 125°C. The floating channel requires an external bootstrap circuit, and both high-side and low-side channels incorporate undervoltage lockout (UVLO) protection.
Features
- Floating high-side channel with bootstrap operation
- Maximum operating voltage +250V
- Compatible with 3.3V, 5V, and 15V input logic
- dVs/dt immunity up to ±50V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 6V to 20V
- Integrated UVLO circuit
- UVLO positive-going threshold 5.5V
- UVLO negative-going threshold 5V
- Cross-conduction prevention dead-time logic
- Dead time 200ns
- Propagation delay characteristics
- Turn-on/turn-off propagation delay Ton/Toff = 150ns/140ns
- Delay matching 50ns
- Wide temperature range -40°C to 125°C
- Output stage source/sink current capability 1.2A/1.5A
- RoHS compliant
- SOP8 (S)
Applications
- Motor control
- Air conditioner/washing machine
- General-purpose inverter
- Micro-inverter drive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

