LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yajingxin T5032221184MLBDD1X product image
  • T5032221184MLBDD1X thumbnail 1
  • T5032221184MLBDD1X thumbnail 2
  • T5032221184MLBDD1X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yajingxin T5032221184MLBDD1XRoHS

Manufacturer
YajingxinAsian Brands
MPN
T5032221184MLBDD1X
LCSC Part #
C41414157
Packaging
SMD5032-2P
Customer #
Key Attributes
CRYSTAL 22.1184MHz 20pF SMD
Datasheetpdf iconYajingxin T5032221184MLBDD1X
In-Stock: 675
675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2246$ 1.12
50+$ 0.1788$ 8.94
150+$ 0.1592$ 23.88
1,000+$ 0.1201$ 120.10
2,000+$ 0.1092$ 218.40
5,000+$ 0.1026$ 513.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackagingSMD5032-2P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)30Ω
Normal temperature Frequency Tolerance±10ppm
Frequency22.1184MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 1000 pieces per reel
  • Minimum 230 mm (9.05 inches) leader, consisting of carrier tape and/or cover tape, followed by at least 160 mm (6.3 inches) of empty carrier tape sealed with cover tape
  • Minimum 160 mm (6.3 inches) of empty carrier tape sealed with cover tape as trailer