LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yajingxin T5032110592MLBDD1X product image
  • T5032110592MLBDD1X thumbnail 1
  • T5032110592MLBDD1X thumbnail 2
  • T5032110592MLBDD1X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yajingxin T5032110592MLBDD1XRoHS

Manufacturer
YajingxinAsian Brands
MPN
T5032110592MLBDD1X
LCSC Part #
C41414153
Packaging
SMD5032-2P
Customer #
Key Attributes
CRYSTAL 11.0592MHz 20pF SMD
Datasheetpdf iconYajingxin T5032110592MLBDD1X
In-Stock: 1,485
1,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.228$ 1.14
50+$ 0.1822$ 9.11
150+$ 0.1625$ 24.38
1,000+$ 0.1235$ 123.50
2,000+$ 0.1126$ 225.20
5,000+$ 0.106$ 530.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYajingxin
PackagingSMD5032-2P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance20pF
Equivalent Series Resistance(ESR)60Ω
Normal temperature Frequency Tolerance±10ppm
Frequency11.0592MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece