LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Terminal Block 0.5-6mm² 4 In 4 Out Panel Mount

Manufacturer
HUIJUNAsian Brands
MPN
KC-6608-4B
LCSC Part #
C41414148
Packaging
-
Customer #
Key Attributes
Terminal Block 0.5-6mm² 4 In 4 Out Panel Mount
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cable Assemblies/Specialized Cable Assemblies
ManufacturerHUIJUN
Packaging-
Line length-
colour-
ambient temperature-
power-
Strip length-
Wire cross-section-
Applicable wires-
spring-
Conductive material-
Rated current40A
Wiring range-
Characteristic-
Bayonet-
specifications-
application-
Conductor OD-
material qualityShell Material: Flame Retardant Nylon; Contact Material: Purple Copper; Spring Material: Stainless Steel
apply-
Specifications and dimensions-
Electrical performance-
Number of holes-
Applicable scope-
Actual warranty period1 year
Copper bar thickness-
current-
thickness-
Rated voltage450V
performance-
Wire diameter-
Rated power-
maximum temperature-
voltage-
Fixed holeφ3.5mm
Wiring method-
typeMonochrome Four Input and Output (Fixed Version)
Length-