LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HUIJUN KC-6601-3-9 product image
  • KC-6601-3-9 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Terminal Block 0.5-6mm² 3 In 9 Out Panel Mount

Manufacturer
HUIJUNAsian Brands
MPN
KC-6601-3-9
LCSC Part #
C41414145
Packaging
-
Customer #
Key Attributes
Specialized Cable Assemblies
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1863$ 2.19
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cable Assemblies/Specialized Cable Assemblies
ManufacturerHUIJUN
Packaging-
Line length-
ambient temperature-
power-
Strip length-
Wire cross-section-
size48mm*67.5mm*19mm
Applicable wires-
spring-
bolt diameter-
Conductive material-
Rated current40A
Wiring range-
Characteristic-
Bayonet-
specifications-
application-
Conductor OD-
material qualityShell Material: Flame Retardant Nylon; Contact Material: Purple Copper; Spring Material: Stainless Steel
apply-
Specifications and dimensions-
aperture-
Electrical performance-
outer diameter-
Number of holes-
Applicable scope-
inner diameter-
Actual warranty period1 Year
Copper bar thickness-
current-
thickness-
Rated voltage450V
performance-
Wire diameter-
Rated power-
maximum temperature-
voltage-
colour-
Fixed holeφ3.5mm
Wiring method-
typeThree Colors Triple Input and Nine Output (Fixed Version)
Length-