HUIJUN KC-6601-3-6
| Manufacturer | HUIJUNAsian Brands |
| MPN | KC-6601-3-6 |
| LCSC Part # | C41414144 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Cable Assemblies RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Specialized Cable Assemblies | |
| Manufacturer | HUIJUN | |
| Packaging | - | |
| Bayonet | - | |
| specifications | - | |
| application | - | |
| Line length | - | |
| Conductor OD | - | |
| apply | - | |
| material quality | Shell Material: Flame Retardant Nylon; Contact Material: Purple Copper; Spring Material: Stainless Steel | |
| Specifications and dimensions | - | |
| colour | - | |
| size | 48mm*45mm*19mm | |
| length | - | |
| Applicable scope | - | |
| Actual warranty period | 1 Year | |
| current | - | |
| internal diameter | - | |
| Rated voltage | 450V | |
| Wire diameter | - | |
| voltage | - | |
| Fixed hole | φ3.5mm | |
| type | Three In Six Out (Fixed Model) | |
| external diameter | - | |
| aperture | - | |
| Bolt diameter | - | |
| characteristic | - | |
| Rated current | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6401$ 1.5089 | $ 1.51 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Specialized Cable Assemblies | |
| Manufacturer | HUIJUN | |
| Packaging | - | |
| Bayonet | - | |
| specifications | - | |
| application | - | |
| Line length | - | |
| Conductor OD | - | |
| apply | - | |
| material quality | Shell Material: Flame Retardant Nylon; Contact Material: Purple Copper; Spring Material: Stainless Steel | |
| Specifications and dimensions | - | |
| colour | - | |
| size | 48mm*45mm*19mm | |
| length | - | |
| Applicable scope | - | |
| Actual warranty period | 1 Year | |
| current | - | |
| internal diameter | - | |
| Rated voltage | 450V | |
| Wire diameter | - | |
| voltage | - | |
| Fixed hole | φ3.5mm | |
| type | Three In Six Out (Fixed Model) | |
| external diameter | - | |
| aperture | - | |
| Bolt diameter | - | |
| characteristic | - | |
| Rated current | 40A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |

