LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
HUIJUN KC-6601-2-6 product image
  • KC-6601-2-6 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

Terminal Block 0.5-6mm² 2 In 6 Out Panel MountRoHS

Manufacturer
HUIJUNAsian Brands
MPN
KC-6601-2-6
LCSC Part #
C41414143
Packaging
-
Customer #
Key Attributes
Specialized Cable Assemblies RoHS
In-Stock: 17
17 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9232$ 1.7694$ 1.77
10+$ 1.7993$ 1.6554$ 16.55
200+$ 1.4893$ 1.3702$ 274.04
500+$ 1.4273$ 1.3132$ 656.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Specialized Cable Assemblies
ManufacturerHUIJUN
Packaging-
Bayonet-
specifications-
application-
Line length-
Conductor OD-
apply-
material qualityShell Material: Flame Retardant Nylon; Contact Material: Purple Copper; Spring Material: Stainless Steel
Specifications and dimensions-
colour-
size48mm*45mm*19mm
length-
Applicable scope-
Actual warranty period1 Year
current-
internal diameter-
Rated voltage450V
Wire diameter-
voltage-
Fixed holeφ3.5mm
typeTwo-Color Two Input Six Output (Fixed Version)
external diameter-
aperture-
Bolt diameter-
characteristic-
Rated current40A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece