LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU PSMD010 product image
  • PSMD010 thumbnail 1
  • PSMD010 thumbnail 2
  • PSMD010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU PSMD010RoHS

Manufacturer
KUUAsian Brands
MPN
PSMD010
LCSC Part #
C41414094
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 15V 100mA 0805
Datasheetpdf iconKUU PSMD010
In-Stock: 3,270
3,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0519$ 0.52
100+$ 0.041$ 4.10
300+$ 0.0356$ 10.68
1,000+$ 0.0315$ 31.50
3,500+$ 0.0283$ 99.05
10,500+$ 0.0266$ 279.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max15V
Hold Current100mA
Current - Max100A
Power Dissipation500mW
Trip Current300mA
Height0.95mm
Length2.3mm
Width1.5mm
Resistance @ 25℃
Time to Trip(Max)1.5s
Resistance - Post Trip (R1) (Max)7.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Surface Mount Devices
  • Standard 0805mils footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb-free solder re flow profiles
  • RoHS, Reach, HF compliance

Applications

AI Translation
  • Mobile phones
  • PC motherboards
  • PDAS/Digital cameras
  • USB port protection
  • HDMI source protection
  • Game console port protection