LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic SN74HC251DR(LX) product image
  • SN74HC251DR(LX) thumbnail 1
  • SN74HC251DR(LX) thumbnail 2
  • SN74HC251DR(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic SN74HC251DR(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
SN74HC251DR(LX)
LCSC Part #
C41413610
Packaging
SOP-16
Customer #
Key Attributes
8-input Multiplexer; 3-state
Datasheetpdf iconlingxingic SN74HC251DR(LX)
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.231$ 1.16
50+$ 0.1814$ 9.07
150+$ 0.1602$ 24.03
500+$ 0.1336$ 66.80
2,500+$ 0.1218$ 304.50
5,000+$ 0.1147$ 573.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
Manufacturerlingxingic
PackagingSOP-16
Type-
Number of Channels1/8
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
FeaturesOutput enable high-impedance;Tri-state output
Quiescent Current8uA
Current - Output High(IOH)25mA
Propagation Delay14ns@6.0V,50pF
Current - Output Low(IOL)25mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN74HC/HCT251 is an 8-bit multiplexer with eight binary inputs (I0 to I7), three select inputs (S0 to S2) and an output enable input (OE). The select inputs select one of the eight binary inputs and route it to the complementary outputs (Y and Y). A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels: For SN74HC251: CMOS level For SN74HCT251: TTL level
  • Low-power dissipation
  • Non-inverting data path
  • Specified from -40℃ to +125℃
  • Packaging information: DIP16/SOP16/TSSOP16