YASH YSG-350-24
| Manufacturer | YASHAsian Brands |
| MPN | YSG-350-24 |
| LCSC Part # | C41413578 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | YASH | |
| Packaging | - | |
| Storage temperature | - | |
| Appearance dimensions | - | |
| Input current | 6.8A | |
| Input Voltage | 100-240VAC;-;-;-;- | |
| output voltage | 24V | |
| Operating Temperature | - | |
| Remarks | - | |
| Output Power | -;350W;- | |
| Rated current | -;-;-;14.58A;- | |
| source | - | |
| Working temperature and humidity | - | |
| accuracy | - | |
| Installation method | - | |
| Storage temperature and humidity | - | |
| size | 215*115*30mm | |
| weight | - | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.5883 | $ 14.59 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | YASH | |
| Packaging | - | |
| Storage temperature | - | |
| Appearance dimensions | - | |
| Input current | 6.8A | |
| Input Voltage | 100-240VAC;-;-;-;- | |
| output voltage | 24V | |
| Operating Temperature | - | |
| Remarks | - | |
| Output Power | -;350W;- | |
| Rated current | -;-;-;14.58A;- | |
| source | - | |
| Working temperature and humidity | - | |
| accuracy | - | |
| Installation method | - | |
| Storage temperature and humidity | - | |
| size | 215*115*30mm | |
| weight | - | |
| DC voltage | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504401400 |
| USHTS | 8504404000 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044010 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |


