LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YASH YSG-50-12 product image
  • YSG-50-12 thumbnail 1
  • YSG-50-12 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

AC/DC Power Supply Module 50W 12VRoHS

Manufacturer
YASHAsian Brands
MPN
YSG-50-12
LCSC Part #
C41413573
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
Datasheetpdf iconYASH YSG-50-12
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.551$ 5.55
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerYASH
Packaging-
size99*82*30mm
Appearance dimensions-
output voltage12V
Output Power-;50W
Voltage - Input(DC)-;-
weight-
Operating Temperature Range-;-
Output Voltage Accuracy-
Output current (maximum value)-;-;-;1A;-
input voltage100-240VAC
Storage temperature and humidity-;-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece