GOFORD G06NP06DS2
| Manufacturer | GOFORDAsian Brands |
| MPN | G06NP06DS2 |
| LCSC Part # | C41413508 |
| Packaging | SOP-8Dual |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 6A SOP-8Dual |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 31pF;71pF | |
| Current - Continuous Drain(Id) | 3A;6A | |
| RDS(on) | 63mΩ@10V;60mΩ@10V | |
| Pd - Power Dissipation | 1.7W;2.8W | |
| Gate Threshold Voltage (Vgs(th)) | 900mV;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 454pF;1.476nF | |
| Gate Charge(Qg) | 6nC;29nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 31pF;71pF | |
| Current - Continuous Drain(Id) | 3A;6A | |
| RDS(on) | 63mΩ@10V;60mΩ@10V | |
| Pd - Power Dissipation | 1.7W;2.8W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 454pF;1.476nF | |
| Gate Charge(Qg) | 6nC;29nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G06NP06DS2 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- VDS 60V
- ID (VGS = 10 V) 3A
- RDS(ON) (VGS = 10 V) < 80 mΩ
- RDS(ON) (VGS = 4.5 V) < 85 mΩ
- 100% avalanche tested
- RoHS compliant
- PMOS
- VDS -60V
- ID (VGS = -10 V) -6A
- RDS(ON) (VGS = -10 V) < 75 mΩ
- RDS(ON) (VGS = -4.5V) < 92 mΩ
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Power switch
- DC/DC converter
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2608 | $ 1.30 |
| 50+ | $ 0.2048 | $ 10.24 |
| 150+ | $ 0.1808 | $ 27.12 |
| 500+ | $ 0.1509 | $ 75.45 |
| 2,500+ | $ 0.1375 | $ 343.75 |
| 4,000+ | $ 0.1295 | $ 518.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 31pF;71pF | |
| Current - Continuous Drain(Id) | 3A;6A | |
| RDS(on) | 63mΩ@10V;60mΩ@10V | |
| Pd - Power Dissipation | 1.7W;2.8W | |
| Gate Threshold Voltage (Vgs(th)) | 900mV;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 454pF;1.476nF | |
| Gate Charge(Qg) | 6nC;29nC | |
| Vgs | ±20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | GOFORD | |
| Packaging | SOP-8Dual | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 31pF;71pF | |
| Current - Continuous Drain(Id) | 3A;6A | |
| RDS(on) | 63mΩ@10V;60mΩ@10V | |
| Pd - Power Dissipation | 1.7W;2.8W |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV;1.7V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF;65pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 454pF;1.476nF | |
| Gate Charge(Qg) | 6nC;29nC | |
| Vgs | ±20V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
G06NP06DS2 utilizes advanced trench technology to deliver excellent RDS(ON) and low gate charge, suitable for a wide range of applications.
Features
AI Translation
- NMOS
- VDS 60V
- ID (VGS = 10 V) 3A
- RDS(ON) (VGS = 10 V) < 80 mΩ
- RDS(ON) (VGS = 4.5 V) < 85 mΩ
- 100% avalanche tested
- RoHS compliant
- PMOS
- VDS -60V
- ID (VGS = -10 V) -6A
- RDS(ON) (VGS = -10 V) < 75 mΩ
- RDS(ON) (VGS = -4.5V) < 92 mΩ
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- Power switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

