LIHAO WLX-X-43170-4
| Manufacturer | LIHAOAsian Brands |
| MPN | WLX-X-43170-4 |
| LCSC Part # | C41413258 |
| Packaging | - |
| Customer # | |
| Key Attributes | Shipping & Moving Boxes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Shipping and Packaging Products/Shipping & Moving Boxes | |
| Manufacturer | LIHAO | |
| Packaging | - | |
| dead weight | 1kg | |
| colour | Gray | |
| characteristic | - | |
| specifications | - | |
| size | 400*300*170mm | |
| material quality | PP | |
| Applicable scope | - | |
| workmanship | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3199 | $ 3.32 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


