lingxingic SN74HC148DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC148DR(LX) |
| LCSC Part # | C41413103 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-to-3 Line Priority Encoder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT148 encodes eight data lines to three-line (4-2-1) binary (octal). Cascading circuitry (enable input EI and enable output EO) is provided to allow octal expansion without the need for external circuitry. The data inputs and outputs are active at the low logic level.
Features
AI Translation
- Input levels: For SN74HC148: CMOS level For SN74HCT148: TTL level Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 385
385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1641 | $ 0.82 |
| 50+ | $ 0.1307 | $ 6.54 |
| 150+ | $ 0.1165 | $ 17.48 |
| 500+ | $ 0.0987 | $ 49.35 |
| 2,500+ | $ 0.0907 | $ 226.75 |
| 4,000+ | $ 0.086 | $ 344.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Type | Decoder | |
| Number of Channels | 3/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 14ns@6.0V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT148 encodes eight data lines to three-line (4-2-1) binary (octal). Cascading circuitry (enable input EI and enable output EO) is provided to allow octal expansion without the need for external circuitry. The data inputs and outputs are active at the low logic level.
Features
AI Translation
- Input levels: For SN74HC148: CMOS level For SN74HCT148: TTL level Specified from -40 °C to +125 °C
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



