LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMCJ100CA product image
  • SMCJ100CA thumbnail 1
  • SMCJ100CA thumbnail 2
  • SMCJ100CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMCJ100CARoHS

Manufacturer
R+OAsian Brands
MPN
SMCJ100CA
LCSC Part #
C41411744
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 100VWM 162VC SMC(DO-214AB)
Datasheetpdf iconR+O SMCJ100CA
In-Stock: 3,520
3,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1355$ 0.68
50+$ 0.1071$ 5.36
150+$ 0.093$ 13.95
500+$ 0.0823$ 41.15
3,000+$ 0.0738$ 221.40
6,000+$ 0.0695$ 417.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingSMC(DO-214AB)
Clamping Voltage162V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)9.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels2
Voltage - Breakdown123V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)100V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application optimized for board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform
  • Fast response time, typical reverse current less than 5μA above 12V
  • High temperature soldering: 260°C/40 seconds at terminals, typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25°C × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant, typical failure mode is short circuit due to overvoltage or overcurrent, whisker test per JEDEC JESD201A Table 4a and 4c, compliant with IEC 61000-4-2, ESD protection up to 30KV (air discharge) / 30KV (contact discharge)