SDIC Microelectronics SD5820A
| Manufacturer |
SDIC Microelectronics
Asian Brands |
| Mfr. Part # | SD5820A |
| LCSC Part # | C414112 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | SENSOR TEMP -55℃~+125℃ TO-92 |
| Description | Temperature Sensor -55℃~+125℃ 12bit TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SDIC Microelectronics | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
448
448
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1934 | $ 1.19 |
10+ | $ 1.0999 | $ 11.00 |
30+ | $ 1.0395 | $ 31.19 |
100+ | $ 0.9083 | $ 90.83 |
500+ | $ 0.8811 | $ 440.55 |
1,000+ | $ 0.8691 | $ 869.10 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$